Part Details for VHF-1300 by Mini-Circuits
Overview of VHF-1300 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLF278C | Rochester Electronics | VHF power MOS transistor | |
BLF | Rochester Electronics | BLF278 - VHF Push-Pull Power VDMOS Transistor | |
BLF278 | Rochester Electronics LLC | BLF278 - VHF Push-Pull Power VDMOS Transistor (Ampleon Die) |
Part Details for VHF-1300
VHF-1300 CAD Models
VHF-1300 Part Data Attributes
|
VHF-1300
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
VHF-1300
Mini-Circuits
High Pass Filter, 1300MHz, CASE FF704
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE FF704 | |
Reach Compliance Code | not_compliant | |
Additional Feature | SMA | |
Attenuation Frequency-Max | 930 MHz | |
Attenuation Frequency-Min | 680 MHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 40 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 1300 MHz | |
Diameter | 10.41 mm | |
Filter Type | HIGH PASS FILTER | |
Height | 36.32 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA MALE | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.5 |
Alternate Parts for VHF-1300
This table gives cross-reference parts and alternative options found for VHF-1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHF-1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VHF-1300+ | High Pass Filter, 1300MHz, ROHS COMPLIANT, CASE FF704 | Mini-Circuits | VHF-1300 vs VHF-1300+ |