VHF-1300
vs
VHF-1300+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Package Description |
CASE FF704
|
ROHS COMPLIANT, CASE FF704
|
Reach Compliance Code |
not_compliant
|
unknown
|
Additional Feature |
SMA
|
|
Attenuation Frequency-Max |
930 MHz
|
930 MHz
|
Attenuation Frequency-Min |
680 MHz
|
680 MHz
|
Attenuation@Freq-Max |
20 dB
|
20 dB
|
Attenuation@Freq-Min |
40 dB
|
40 dB
|
Average Input Power |
7 W
|
7 W
|
Center or Cutoff Frequency (fo/fc) |
1300 MHz
|
1300 MHz
|
Diameter |
10.41 mm
|
10.41 mm
|
Filter Type |
HIGH PASS FILTER
|
HIGH PASS FILTER
|
Height |
36.32 mm
|
36.32 mm
|
Input Connector |
SMA FEMALE
|
SMA FEMALE
|
Input Impedance |
50 OHM
|
50 OHM
|
Insertion Loss-Max |
3 dB
|
3 dB
|
JESD-609 Code |
e0
|
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Connector |
SMA MALE
|
SMA MALE
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Nickel (Ni)
|
VSWR |
1.5
|
1.5
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Mini-Circuits
|
|
|
|