Part Details for VE07P00131K by Kyocera AVX Components
Overview of VE07P00131K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE07P00131K
VE07P00131K CAD Models
VE07P00131K Part Data Attributes:
|
VE07P00131K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE07P00131K
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 8.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |
Alternate Parts for VE07P00131K
This table gives cross-reference parts and alternative options found for VE07P00131K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE07P00131K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVD5D201 | Varistor, 170V, 8.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE07P00131K vs ERZVD5D201 |
VE07P00131JD7 | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07P00131K vs VE07P00131JD7 |
VF05P12050JDT | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07P00131K vs VF05P12050JDT |
VE07P00131KDS | Varistor, 170V, 8.5J, Through Hole Mount | Kyocera AVX Components | VE07P00131K vs VE07P00131KDS |
VE07P00131KD6 | Varistor, 170V, 8.5J, Through Hole Mount | Kyocera AVX Components | VE07P00131K vs VE07P00131KD6 |
VF05P12050KD5 | Varistor, 170V, 8.5J, Through Hole Mount | Kyocera AVX Components | VE07P00131K vs VF05P12050KD5 |
ROV05H201K | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VE07P00131K vs ROV05H201K |
VF05P12050KDD | Varistor, 170V, 8.5J, Through Hole Mount | Kyocera AVX Components | VE07P00131K vs VF05P12050KDD |
VE07P00131KDB | Varistor, 170V, 8.5J, Through Hole Mount | Kyocera AVX Components | VE07P00131K vs VE07P00131KDB |
ROV05H201K-S-2 | RESISTOR, VOLTAGE DEPENDENT, 170V, 8.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VE07P00131K vs ROV05H201K-S-2 |