Part Details for VC06LC18X500D by Kyocera AVX Components
Overview of VC06LC18X500D by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VC06LC18X500D
VC06LC18X500D CAD Models
VC06LC18X500D Part Data Attributes
|
VC06LC18X500D
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC06LC18X500D
Kyocera AVX Components
Varistor, 18V, 0.05J, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 18 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VC06LC18X500D
This table gives cross-reference parts and alternative options found for VC06LC18X500D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC06LC18X500D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VA-B3216-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VC06LC18X500D vs VA-B3216-180EJB |
V18MLN41206L | Varistor, 18V, 0.05J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | VC06LC18X500D vs V18MLN41206L |
VC06LC18X500T | Varistor, 18V, 0.05J, Surface Mount | Kyocera AVX Components | VC06LC18X500D vs VC06LC18X500T |
FPV160808S180SKT | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | VC06LC18X500D vs FPV160808S180SKT |
CVA2010-2S180PLB | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0804 | Fenghua (HK) Electronics Ltd | VC06LC18X500D vs CVA2010-2S180PLB |
VM-2B2012-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VC06LC18X500D vs VM-2B2012-180EJB |
VA-B3216-180E | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VC06LC18X500D vs VA-B3216-180E |
V18MLN41206LW | Varistor, 18V, 0.05J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | VC06LC18X500D vs V18MLN41206LW |
VSL1608X18NB | Varistor, 18V, 0.05J, Surface Mount, CHIP | Samwha Electronics | VC06LC18X500D vs VSL1608X18NB |
VA-B2012-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VC06LC18X500D vs VA-B2012-180EJB |