Part Details for FPV160808S180SKT by Fenghua (HK) Electronics Ltd
Overview of FPV160808S180SKT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Medical Imaging
Entertainment and Gaming
Part Details for FPV160808S180SKT
FPV160808S180SKT CAD Models
FPV160808S180SKT Part Data Attributes
|
FPV160808S180SKT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FPV160808S180SKT
Fenghua (HK) Electronics Ltd
Varistor, 18V, 0.05J, Surface Mount, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 12.7 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PAPER, 7/13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for FPV160808S180SKT
This table gives cross-reference parts and alternative options found for FPV160808S180SKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPV160808S180SKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V18MLN40805NH | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | FPV160808S180SKT vs V18MLN40805NH |
VA-B1608-180EJT | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | FPV160808S180SKT vs VA-B1608-180EJT |
VCM11R180A300PB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | Murata Manufacturing Co Ltd | FPV160808S180SKT vs VCM11R180A300PB |
VL-B1608-180EJT | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | FPV160808S180SKT vs VL-B1608-180EJT |
VSL1608X18NE | Varistor, 18V, 0.05J, Surface Mount, CHIP | Samwha Electronics | FPV160808S180SKT vs VSL1608X18NE |
VH0603M180CPT220 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, LEAD FREE | Ventronics Inc | FPV160808S180SKT vs VH0603M180CPT220 |
VA-B3216-180EJL | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | FPV160808S180SKT vs VA-B3216-180EJL |
VSL1608X18TB | Varistor, 18V, 0.05J, Surface Mount, CHIP | Samwha Electronics | FPV160808S180SKT vs VSL1608X18TB |
CVA2010-2S180SLB | Varistor, 18V, 0.05J, Surface Mount, CHIP, 0804 | Fenghua (HK) Electronics Ltd | FPV160808S180SKT vs CVA2010-2S180SLB |
VL-A1608-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | World Products Inc | FPV160808S180SKT vs VL-A1608-180EJB |