Part Details for VC020105T500WP by Kyocera AVX Components
Overview of VC020105T500WP by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for VC020105T500WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5762-2-ND
|
DigiKey | VARISTOR 12.8V 5A 0201 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0462 | Buy Now |
DISTI #
581-VC020105T500WP
|
Mouser Electronics | Varistors 4VAC 5.6VDC 0.01J 50 pF 15.5 V 35V RoHS: Compliant | 9047 |
|
$0.0390 / $0.3400 | Buy Now |
DISTI #
VC020105T500WP
|
Avnet Abacus | (Alt: VC020105T500WP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VC020105T500WP
VC020105T500WP CAD Models
VC020105T500WP Part Data Attributes
|
VC020105T500WP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC020105T500WP
Kyocera AVX Components
Varistor, 5.6V, 0.01J, Surface Mount, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.01 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.33 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.6 V |
Alternate Parts for VC020105T500WP
This table gives cross-reference parts and alternative options found for VC020105T500WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC020105T500WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSH1608U5TR | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020105T500WP vs VSH1608U5TR |
VSL1608U5NE | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020105T500WP vs VSL1608U5NE |
VSN1608U5PE | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020105T500WP vs VSN1608U5PE |
VSN1608U5TE | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020105T500WP vs VSN1608U5TE |
VSN1608U5PR | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020105T500WP vs VSN1608U5PR |
VC020105T150WP | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VC020105T500WP vs VC020105T150WP |
VC020105T101WP | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VC020105T500WP vs VC020105T101WP |
VSL1608U5NB | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020105T500WP vs VSL1608U5NB |
VSH1608U5TE | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020105T500WP vs VSH1608U5TE |
VSH1608U5NR | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | Samwha Electronics | VC020105T500WP vs VSH1608U5NR |