Part Details for VSN1608U5PR by Samwha Electronics
Overview of VSN1608U5PR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for VSN1608U5PR
VSN1608U5PR CAD Models
VSN1608U5PR Part Data Attributes
|
VSN1608U5PR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
VSN1608U5PR
Samwha Electronics
Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | CHIP, 1608 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 0.01 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.6 V |
Alternate Parts for VSN1608U5PR
This table gives cross-reference parts and alternative options found for VSN1608U5PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSN1608U5PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSH1608U5TR | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSN1608U5PR vs VSH1608U5TR |
VSL1608U5NE | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSN1608U5PR vs VSL1608U5NE |
VSN1608U5PE | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSN1608U5PR vs VSN1608U5PE |
VSN1608U5TE | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSN1608U5PR vs VSN1608U5TE |
VC020105T150WP | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VSN1608U5PR vs VC020105T150WP |
VC020105T101WP | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VSN1608U5PR vs VC020105T101WP |
VSL1608U5NB | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSN1608U5PR vs VSL1608U5NB |
VSH1608U5TE | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSN1608U5PR vs VSH1608U5TE |
VSH1608U5NR | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSN1608U5PR vs VSH1608U5NR |
VSL1608U5PE | Varistor, 5.6V, 0.01J, Surface Mount, CHIP, 1608 | Samwha Electronics | VSN1608U5PR vs VSL1608U5PE |