VC-820-EAW-KAAN-50M0000000TR
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 50MHz Nom

Overview of VC-820-EAW-KAAN-50M0000000TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for VC-820-EAW-KAAN-50M0000000TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # VC-820-EAW-KAAN-50M0000000TR
Microchip Technology Inc VC-820-EAW-KAAN-50M0000000TR, Projected EOL: 2049-01-25 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.7500
  • 25 $0.6300
  • 100 $0.5700
  • 1,000 $0.5500
  • 5,000 $0.5400
$0.5400 / $0.7500 Buy Now

CAD Models for VC-820-EAW-KAAN-50M0000000TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VC-820-EAW-KAAN-50M0000000TR by Microchip Technology Inc

VC-820-EAW-KAAN-50M0000000TR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.1X.13,83/65
Physical Dimension
3.2mm x 2.5mm x 1.2,mm
Rise Time-Max
4 ns
Supply Current-Max
9 mA
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. VC-820-EAW-KAAN-50M0000000TR
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 50MHz Nom
    VS

Alternate Parts for VC-820-EAW-KAAN-50M0000000TR

This table gives cross-reference parts and alternative options found for VC-820-EAW-KAAN-50M0000000TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-820-EAW-KAAN-50M0000000TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VC-820-EAC-KAAN-50M0000000 VC-820-EAC-KAAN-50M0000000 Microchip Technology Inc VC-820-EAW-KAAN-50M0000000TR vs VC-820-EAC-KAAN-50M0000000
VC-820-EAE-KAAN-50M0000000 VC-820-EAE-KAAN-50M0000000 Microchip Technology Inc VC-820-EAW-KAAN-50M0000000TR vs VC-820-EAE-KAAN-50M0000000
Part Number Description Manufacturer Compare
VC-820-EAW-KAAN-50M0000000 CMOS Output Clock Oscillator, 50MHz Nom, CMOS Microchip Technology Inc VC-820-EAW-KAAN-50M0000000TR vs VC-820-EAW-KAAN-50M0000000
VC-820-EAC-KAAN-50M0000000 VC-820-EAC-KAAN-50M0000000 Microchip Technology Inc VC-820-EAW-KAAN-50M0000000TR vs VC-820-EAC-KAAN-50M0000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VC-820-EAW-KAAN-50M0000000TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VC-820-EAW-KAAN-50M000000... by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VC-820-EAW-KAAN-50M000000... would you like to use for your alert(s)?
  • Please alert me when VC-820-EAW-KAAN-50M000000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VC-820-EAW-KAAN-50M000000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VC-820-EAW-KAAN-50M000000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VC-820-EAW-KAAN-50M000000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VC-820-EAW-KAAN-50M000000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VC-820-EAW-KAAN-50M0000000TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: