Part Details for VC-801-EAE-KAAN-50M0000000 by Microchip Technology Inc
Overview of VC-801-EAE-KAAN-50M0000000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-801-EAE-KAAN-50M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-801-EAE-KAAN-50M0000000-ND
|
DigiKey | CMOS XO +3.3VDC CMOS -40C TO +85 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-801-EAE-KAAN-50M0000000
|
Microchip Technology Inc | XO, 5x3.2mm, CMOS, 3.3V, 50 ppm over -40/85C, 50MHz, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes |
23 Alternates Available |
|
$19.4600 / $29.3200 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 50MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R RoHS: Compliant | 6768 Factory Stock |
|
$0 | Buy Now |
DISTI #
VC-801-EAE-KAAN-50M0000000
|
Avnet Silica | (Alt: VC-801-EAE-KAAN-50M0000000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for VC-801-EAE-KAAN-50M0000000
VC-801-EAE-KAAN-50M0000000 CAD Models
VC-801-EAE-KAAN-50M0000000 Part Data Attributes
|
VC-801-EAE-KAAN-50M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-801-EAE-KAAN-50M0000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 50MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.4mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 4 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VC-801-EAE-KAAN-50M0000000
This table gives cross-reference parts and alternative options found for VC-801-EAE-KAAN-50M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-801-EAE-KAAN-50M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC-801-EAF-KAAN-50M0000000 | CMOS Output Clock Oscillator, 50MHz Nom | Microchip Technology Inc | VC-801-EAE-KAAN-50M0000000 vs VC-801-EAF-KAAN-50M0000000 |
VC-801-EAC-KAAN-50M0000000 | CMOS Output Clock Oscillator, 50MHz Nom | Microchip Technology Inc | VC-801-EAE-KAAN-50M0000000 vs VC-801-EAC-KAAN-50M0000000 |