VC-801-EAE-KAAN-50M0000000 vs VC-801-EAC-KAAN-50M0000000 feature comparison

VC-801-EAE-KAAN-50M0000000 Microchip Technology Inc

Buy Now Datasheet

VC-801-EAC-KAAN-50M0000000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Equivalence Code DILCC4,.12 DILCC4,.12
Physical Dimension 5mm x 3.2mm x 1.4mm 5mm x 3.2mm x 1.4mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 4 ns 4 ns
Screening Level MIL-STD-883 MIL-STD-883
Supply Current-Max 20 mA 20 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare VC-801-EAE-KAAN-50M0000000 with alternatives

Compare VC-801-EAC-KAAN-50M0000000 with alternatives