-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 80V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R2920
|
Newark | 30A,80V, trench Sky Rect. |Vishay VBT3080S-E3/8W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4860 / $0.4970 | Buy Now |
DISTI #
VBT3080S-E3/8W
|
Avnet Americas | Diode Schottky 80V 30A 3-Pin(2+Tab) TO-263AB T/R (Alt: VBT3080S-E3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4928 / $0.6260 | Buy Now |
DISTI #
625-VBT3080S-E3/8W
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A,80V,Trench RoHS: Compliant | 3780 |
|
$0.4560 / $1.0200 | Buy Now |
DISTI #
V36:1790_18781718
|
Arrow Electronics | Rectifier Diode Schottky 80V 30A 3-Pin(2+Tab) TO-263AB T/R Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Date Code: 2344 | Americas - 8000 |
|
$0.4407 / $0.4509 | Buy Now |
DISTI #
V72:2272_18781718
|
Arrow Electronics | Rectifier Diode Schottky 80V 30A 3-Pin(2+Tab) TO-263AB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2245 Container: Cut Strips | Americas - 6962 |
|
$0.4681 / $0.6481 | Buy Now |
|
Future Electronics | VBT3080S Series 80 V 30 A SMT Trench MOS Barrier Schottky Rectifier - TO-263AB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.4400 / $0.4750 | Buy Now |
|
Future Electronics | VBT3080S Series 80 V 30 A SMT Trench MOS Barrier Schottky Rectifier - TO-263AB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.4400 / $0.4750 | Buy Now |
DISTI #
VBT3080S-E3/8W
|
TTI | Schottky Diodes & Rectifiers 30A,80V,Trench RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.4560 / $0.4650 | Buy Now |
DISTI #
VBT3080S-E3/8W
|
Avnet Americas | Diode Schottky 80V 30A 3-Pin(2+Tab) TO-263AB T/R (Alt: VBT3080S-E3/8W) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.4928 / $0.6260 | Buy Now |
DISTI #
VBT3080S-E3/8W
|
TME | Diode: Schottky rectifying, SMD, 80V, 30A, D2PAK, reel,tape Min Qty: 1 | 0 |
|
$1.4400 / $2.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VBT3080S-E3/8W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VBT3080S-E3/8W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 80V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for VBT3080S-E3/8W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VBT3080S-E3/8W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VBT3080S-E3/4W | DIODE 30 A, 80 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VBT3080S-E3/8W vs VBT3080S-E3/4W |
VBT3080S-E3/8W | DIODE 30 A, 80 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VBT3080S-E3/8W vs VBT3080S-E3/8W |