Part Details for VBT3080S-E3/4W by Vishay Semiconductors
Overview of VBT3080S-E3/4W by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VBT3080S-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VBT3080S-E3/4W-ND
|
DigiKey | DIODE SCHOTTKY 80V 30A TO263AB Min Qty: 8000 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4562 | Buy Now |
Part Details for VBT3080S-E3/4W
VBT3080S-E3/4W CAD Models
VBT3080S-E3/4W Part Data Attributes
|
VBT3080S-E3/4W
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VBT3080S-E3/4W
Vishay Semiconductors
DIODE 30 A, 80 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VBT3080S-E3/4W
This table gives cross-reference parts and alternative options found for VBT3080S-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VBT3080S-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VBT3080S-E3/8W | DIODE 30 A, 80 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VBT3080S-E3/4W vs VBT3080S-E3/8W |
VBT3080S-E3/8W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 80V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | VBT3080S-E3/4W vs VBT3080S-E3/8W |