Part Details for VBD20-D24-D12 by CUI Inc
Overview of VBD20-D24-D12 by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VBD20-D24-D12
VBD20-D24-D12 CAD Models
VBD20-D24-D12 Part Data Attributes:
|
VBD20-D24-D12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VBD20-D24-D12
CUI Inc
20W, 12V, 835mA, single/dual output, isolated DC-DC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for VBD20-D24-D12
This table gives cross-reference parts and alternative options found for VBD20-D24-D12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VBD20-D24-D12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCK2024D12-HK | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, PACKAGE-6 | XP Power | VBD20-D24-D12 vs JCK2024D12-HK |
PYBE20-Q24-D12-DIN | 12/-12 Vdc, 0.834/-0.834 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | VBD20-D24-D12 vs PYBE20-Q24-D12-DIN |
PDQE20-Q24-D12-D | 12/-12 Vdc, 0.833/-0.833 A, 20 W, 9~36 Vdc Input Range | CUI Inc | VBD20-D24-D12 vs PDQE20-Q24-D12-D |
PYB20-Q24-D12-H | DC-DC Regulated Power Supply Module | CUI Inc | VBD20-D24-D12 vs PYB20-Q24-D12-H |
VBD20-D24-D12-1 | DC-DC Regulated Power Supply Module | CUI Inc | VBD20-D24-D12 vs VBD20-D24-D12-1 |
PYBE20-Q24-D12 | 12/-12 Vdc, 0.834/-0.834 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | VBD20-D24-D12 vs PYBE20-Q24-D12 |
PYB20-Q24-D12-U | 12/-12 Vdc, 0.834/-0.834 A, 20 W, 9~36 Vdc Input Range | CUI Inc | VBD20-D24-D12 vs PYB20-Q24-D12-U |
PYB20-Q24-D12 | 12/-12 Vdc, 0.83 A, 20 W, 9~36 Vdc Input Range | CUI Inc | VBD20-D24-D12 vs PYB20-Q24-D12 |
PYBE20-Q24-D12-T | 12/-12 Vdc, 0.834/-0.834 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | VBD20-D24-D12 vs PYBE20-Q24-D12-T |
PYB20-Q24-D12-DIN | 12/-12 Vdc, 0.83 A, 20 W, 9~36 Vdc Input Range | CUI Inc | VBD20-D24-D12 vs PYB20-Q24-D12-DIN |