-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12/-12 Vdc, 0.833/-0.833 A, 20 W, 9~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0669
|
Newark | Dc-Dc Converter, 2 O/P, 20W Rohs Compliant: Yes |Cui PDQE20-Q24-D12-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$28.1800 / $30.2100 | Buy Now |
DISTI #
102-6262-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 1 Lead time: 18 Weeks Container: Tube |
18 In Stock |
|
$20.2753 / $24.4100 | Buy Now |
DISTI #
490-PDQE20-Q24-D12-D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. RoHS: Compliant | 29 |
|
$24.0300 / $24.4100 | Buy Now |
DISTI #
V99:2348_23515350
|
Arrow Electronics | Module DC-DC 24VIN 2-OUT 12V/-12V 0.833A/-0.833A 20W 6-Pin DIP Module Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1932 | Americas - 7 |
|
$13.9400 / $19.1258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDQE20-Q24-D12-D
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDQE20-Q24-D12-D
CUI Inc
12/-12 Vdc, 0.833/-0.833 A, 20 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-02 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | -12 V ADDITIONAL OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDIP-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.833 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP6,.8 | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 12.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 25.4 mm |
This table gives cross-reference parts and alternative options found for PDQE20-Q24-D12-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDQE20-Q24-D12-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCK2024D12 | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, PACKAGE-6 | XP Power | PDQE20-Q24-D12-D vs JCK2024D12 |
PYB20-Q24-D12-DIN | 12/-12 Vdc, 0.83 A, 20 W, 9~36 Vdc Input Range | CUI Inc | PDQE20-Q24-D12-D vs PYB20-Q24-D12-DIN |
JCK2024D12-HK | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, PACKAGE-6 | XP Power | PDQE20-Q24-D12-D vs JCK2024D12-HK |
VBD20-D24-D12 | 20W, 12V, 835mA, single/dual output, isolated DC-DC | CUI Inc | PDQE20-Q24-D12-D vs VBD20-D24-D12 |
PYBE20-Q24-D12 | 12/-12 Vdc, 0.834/-0.834 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | PDQE20-Q24-D12-D vs PYBE20-Q24-D12 |
VBD20-D24-D12-1 | DC-DC Regulated Power Supply Module | CUI Inc | PDQE20-Q24-D12-D vs VBD20-D24-D12-1 |
PYBE20-Q24-D12-T | 12/-12 Vdc, 0.834/-0.834 A, 20 W, 9 ~ 36 Vdc Input Range | CUI Inc | PDQE20-Q24-D12-D vs PYBE20-Q24-D12-T |
PYB20-Q24-D12-H | DC-DC Regulated Power Supply Module | CUI Inc | PDQE20-Q24-D12-D vs PYB20-Q24-D12-H |