Part Details for VB01621600635ZT by Radiall
Overview of VB01621600635ZT by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VB01621600635ZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-VB01621600635ZT-ND
|
DigiKey | COAX CBL 1.85MM TO 1.85MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,872.6500 | Buy Now |
DISTI #
VB01621600635ZT
|
Avnet Americas | Cable Assembly VNA 0.635m NMD Receptacle to Receptacle - Bulk (Alt: VB01621600635ZT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$4,982.6840 / $6,529.2660 | Buy Now |
DISTI #
501-VB01621600635ZT
|
Mouser Electronics | RF Cable Assemblies VNA cbl 1.85mm NMD F to 1.85mm F 25 RoHS: Compliant | 0 |
|
$4,872.2200 | Order Now |
DISTI #
VB01621600635ZT
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
$4,505.2200 / $4,591.6100 | Buy Now |