Part Details for VB-3221 by OMRON Corporation
Overview of VB-3221 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P3221-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
7M3-221 | Coilcraft Inc | Variable Inductor, 0.187uH Min, 0.253uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
HD6432215BXXXBR | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / |
Price & Stock for VB-3221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VB3221
|
Avnet Americas | 3 ROLLER PLNGR, 4 CONDUIT - Bulk (Alt: VB3221) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$341.3340 / $395.5140 | Buy Now |
DISTI #
653-VB-3221
|
Mouser Electronics | Limit Switches 3 ROLLER PLUNGER 4C RoHS: Compliant | 3 |
|
$384.0000 / $403.0000 | Buy Now |
DISTI #
61747529
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 250VAC 250VDC Linear Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 1 |
|
$522.1371 | Buy Now |