Part Details for VB-100MB by FUJITSU Limited
Overview of VB-100MB by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VB-100MB
VB-100MB CAD Models
VB-100MB Part Data Attributes:
|
VB-100MB
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
VB-100MB
FUJITSU Limited
Power/Signal Relay
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 12.9 mm | |
Body Height | 25.3 mm | |
Body Length or Diameter | 29.2 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 70 V | |
Coil Power | 750 mW | |
Coil Release Voltage(DC) | 10 V | |
Coil Resistance | 13400 Ω | |
Coil Voltage-Nom | 100 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1200VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 120W@150VDC | |
Contact (DC) Max Rating R Load | 5A@150VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29.2mm x 12.9mm x 25.3mm | |
Reference Standard | CQC; CSA; SEV; SEMKO; TV-3; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
Alternate Parts for VB-100MB
This table gives cross-reference parts and alternative options found for VB-100MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VB-100MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VB-100MB | Power/Signal Relay, DPST, Momentary, 0.008A (Coil), 100VDC (Coil), 750mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Semiconductor Limited | VB-100MB vs VB-100MB |