V78E02-500-SMT-TR
Description: 2.5 Vdc, 0.5 A, 1.25 W, 4.75~32 Vdc Input Range

Overview of V78E02-500-SMT-TR by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
A9784- Coilcraft Inc Transformer, planar, SMT, RoHS
B0310- Coilcraft Inc Transformer, planar, SMT, RoHS
CST1-06 Coilcraft Inc Current sensor, SMT, RoHS

Price & Stock for V78E02-500-SMT-TR by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 102-5023-1-ND
DigiKey DC DC CONVERTER 2.5V 1.25W Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 290
In Stock
  • 1 $3.8000
  • 5 $3.7460
  • 10 $3.6920
  • 25 $3.5828
  • 50 $3.4744
  • 100 $3.3658
  • 300 $2.6875
$2.6875 / $3.8000 Buy Now
DISTI # V72:2272_22641662
Arrow Electronics Module DC-DC 12VIN 1-OUT 2.5V 0.5A 1.25W 8-Pin SMD Module T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1833 Container: Cut Strips Americas - 240
  • 0 $0.7051
  • 1 $0.1515
  • 10 $0.1491
  • 25 $0.1467
  • 50 $0.1443
  • 100 $0.1419
$0.1419 / $0.7051 Buy Now
Onlinecomponents.com   RoHS: Compliant 300 Partner Stock
  • 0 $0
$0 Buy Now
DISTI # 30524549
Verical Module DC-DC 12VIN 1-OUT 2.5V 0.5A 1.25W 8-Pin SMD Module T/R Min Qty: 9 Package Multiple: 1 Date Code: 1833 Americas - 240
  • 10 $0.1491
  • 25 $0.1467
  • 50 $0.1443
  • 100 $0.1419
$0.1419 / $0.1491 Buy Now
DISTI # C1S158100160101
Chip1Stop DC/DC Switching Regulators 240
  • 1 $1.2100
  • 10 $0.8300
$0.8300 / $1.2100 Buy Now

CAD Models for V78E02-500-SMT-TR by CUI Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V78E02-500-SMT-TR by CUI Inc

V78E02-500-SMT-TR
CUI Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2018-09-14
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, IEC
Efficiency (Main Output)
81%
Input Voltage-Max
32 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDMA-G8
Length
15.24 mm
Line Regulation-Max
0.4%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
2.75 V
Output Voltage-Min
2.25 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
Seated Height-Max
8.75 mm
Surface Mount
YES
Technology
HYBRID
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
1.25 W
Trim/Adjustable Output
YES
Width
8.5 mm
Want to compare parts?
  1. V78E02-500-SMT-TR
    CUI Inc
    2.5 Vdc, 0.5 A, 1.25 W, 4.75~32 Vdc Input Range
    VS

Alternate Parts for V78E02-500-SMT-TR

This table gives cross-reference parts and alternative options found for V78E02-500-SMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V78E02-500-SMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V78E02-500-SMT DC-DC Regulated Power Supply Module CUI Inc V78E02-500-SMT-TR vs V78E02-500-SMT
Part Number Description Manufacturer Compare
V78E02-500-SMT DC-DC Regulated Power Supply Module CUI Inc V78E02-500-SMT-TR vs V78E02-500-SMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V78E02-500-SMT-TR by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V78E02-500-SMT-TR by CUI Inc

Select Manufacturer
Which Manufacturer of V78E02-500-SMT-TR would you like to use for your alert(s)?
  • Please alert me when V78E02-500-SMT-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V78E02-500-SMT-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V78E02-500-SMT-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V78E02-500-SMT-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V78E02-500-SMT-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V78E02-500-SMT-TR by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: