V78E02-500-SMT-TR
vs
V78E02-500-SMT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
CUI INC
CUI INC
Package Description
,
SMT-10/8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2018-09-14
2018-09-14
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EN, IEC
EN, IEC
Efficiency (Main Output)
81%
81%
Input Voltage-Max
32 V
32 V
Input Voltage-Min
4.75 V
4.75 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDMA-G8
R-PDMA-G8
Length
15.24 mm
15.24 mm
Line Regulation-Max
0.4%
0.4%
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.5 A
0.5 A
Output Voltage-Max
2.75 V
2.75 V
Output Voltage-Min
2.25 V
2.25 V
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
0.017675 Vrms
Seated Height-Max
8.75 mm
8.75 mm
Surface Mount
YES
YES
Technology
HYBRID
HYBRID
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
1.25 W
1.25 W
Trim/Adjustable Output
YES
YES
Width
8.5 mm
8.5 mm
Base Number Matches
1
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Temperature Grade
OTHER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED