Part Details for V7-7B19E9 by Honeywell Sensing and Control
Results Overview of V7-7B19E9 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V7-7B19E9 Information
V7-7B19E9 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V7-7B19E9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1450
|
Newark | Microswitch, Spdt, Plunger, 11A, 277Vac Rohs Compliant: Yes |Honeywell V7-7B19E9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$0.6990 | Buy Now |
DISTI #
39B3026
|
Newark | Microswitch, Pin Plunger, Spdt 11A 277V, Microswitch Type:Miniature, Microswitch Actuator:Pin Plun... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$3.0600 / $3.6600 | Buy Now |
DISTI #
480-3200-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
26 In Stock |
|
$2.7616 / $3.6000 | Buy Now |
DISTI #
785-V7-7B19E9
|
Mouser Electronics | Basic / Snap Action Switches SPDT 2.22N 11 A at 277 Vac RoHS: Compliant | 89 |
|
$2.6400 / $3.0900 | Buy Now |
DISTI #
71018868
|
RS | Miniature Basic Switch, SPDT, 11A @ 277 Vac, Pin Plunger Act, Silver Contacts | Honeywell V7-7B19E9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 |
|
$1.7400 | Buy Now |
DISTI #
51680027
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount Quick Connect RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1619 | Americas - 2890 |
|
$3.2300 / $5.8518 | Buy Now |
DISTI #
31056091
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount Quick Connect RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 672 |
|
$2.4800 / $2.6800 | Buy Now |
DISTI #
87339557
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount Quick Connect RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 21 |
|
$5.1520 | Buy Now |
DISTI #
V7-7B19E9
|
TME | Microswitch SNAP ACTION, 10A/250VAC, without lever, SPDT, Pos: 2 Min Qty: 1 | 29 |
|
$3.0800 / $4.4100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, o... more RoHS: Compliant |
3567 In Stock |
|
$2.6680 / $4.4970 | Buy Now |
Part Details for V7-7B19E9
V7-7B19E9 CAD Models
V7-7B19E9 Part Data Attributes
|
V7-7B19E9
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-7B19E9
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.46 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 11A@277VAC | |
Contact Current(AC)-Max | 11 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 22.24 N | |
Pre-Travel-Max | 1.27 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |