Part Details for V7-7B17D8-073 by Honeywell Sensing and Control
Overview of V7-7B17D8-073 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for V7-7B17D8-073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M5379
|
Newark | V Basic Switch |Honeywell V7-7B17D8-073 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $6.0300 | Buy Now |
DISTI #
V7-7B17D8-073-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 125V Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9675 | Buy Now |
DISTI #
785-V7-7B17D8-073
|
Mouser Electronics | Basic / Snap Action Switches V-BASIC SW SPDT 11A 250VAC STR STL LEVER RoHS: Not Compliant | 0 |
|
$5.6900 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Special Straight Lever Actuator with Notched End, 60 g [2.11 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
324 In Stock |
|
$5.7100 / $9.8400 | Buy Now |
DISTI #
51888121
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 11A 277VAC 250VDC 248.57VA 0.59N Screw Mount Quick Connect Min Qty: 10 Package Multiple: 5 Date Code: 1402 | Americas - 320 |
|
$7.6570 / $12.7920 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Special Straight Lever Actuator with Notched End, 60 g [2.11 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
324 In Stock |
|
$5.7100 / $9.8400 | Buy Now |
Part Details for V7-7B17D8-073
V7-7B17D8-073 CAD Models
V7-7B17D8-073 Part Data Attributes
|
V7-7B17D8-073
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-7B17D8-073
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 9.5mm, Quick Connect Terminal, Special Lever Actuator, Panel Mount
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 9.5 mm | |
Actuator Type | SPECIAL LEVER | |
Body Breadth | 10.2 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 28.8 mm | |
Contact (AC) Max Rating R Load | 11A@250VAC | |
Contact Current(AC)-Max | 11 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.59 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 6.35 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |