Part Details for V7-5F27E9 by Honeywell Sensing and Control
Overview of V7-5F27E9 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V7-5F27E9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-5284-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 3A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
23 In Stock |
|
$5.5620 / $6.7100 | Buy Now |
DISTI #
785-V7-5F27E9
|
Mouser Electronics | Basic / Snap Action Switches V-BASIC SW SPNO 3A 250Vac PinPlung ACTR RoHS: Compliant | 0 |
|
$4.9300 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 3 A 125, 250, or 277 Vac, Pin Plunger, 15 g [0.53 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA RoHS: Compliant |
343 In Stock |
|
$4.4000 / $6.7200 | Buy Now |
DISTI #
51654027
|
Verical | Switch Snap Action N.O. SPST Plunger 3A 277VAC 74.57VA 0.18N Screw Mount Quick Connect RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 340 |
|
$6.2660 / $8.7360 | Buy Now |
|
Powell Electronics | Snap-Action Basic Switch Min Qty: 200 | 10000 |
|
$3.0000 / $4.2800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 3 A 125, 250, or 277 Vac, Pin Plunger, 15 g [0.53 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA RoHS: Compliant |
343 In Stock |
|
$4.4000 / $6.7200 | Buy Now |
Part Details for V7-5F27E9
V7-5F27E9 CAD Models
V7-5F27E9 Part Data Attributes
|
V7-5F27E9
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-5F27E9
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.46 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 3A@277VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.18 N | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |