Part Details for V7-5F17D8-289 by Honeywell Sensing and Control
Overview of V7-5F17D8-289 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7-5F17D8-289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1425
|
Newark | Microswitch, Roller Lever, Spdt 3A 277V, Microswitch Type:Miniature, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Current Max:3A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell V7-5F17D8-289 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 | Buy Now |
DISTI #
480-5283-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
192 In Stock |
|
$4.8480 / $8.3200 | Buy Now |
DISTI #
785-V7-5F17D8-289
|
Mouser Electronics | Basic / Snap Action Switches V-BASIC SW SPDT 3A 250VAC SIMULAT ROLL RoHS: Compliant | 107 |
|
$4.8500 / $6.2100 | Buy Now |
DISTI #
V99:2348_07408897
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 277VAC 0.08N Screw Mount Quick Connect RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2241 | Americas - 400 |
|
$2.7720 / $3.8843 | Buy Now |
DISTI #
70516708
|
RS | Miniature Switch Basic SPDT 3 A @ 250 Vac Simulated Roller | Honeywell V7-5F17D8-289 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 897 |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 3 A 125, 250, or 277 Vac, 29,21 mm [1.15 in] Simulated Roller Lever Actuator, 8 g [0.28 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
3005 In Stock |
|
$5.0700 / $7.4000 | Buy Now |
DISTI #
70324928
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 277VAC 0.08N Screw Mount Quick Connect RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2240 | Americas - 3000 |
|
$6.3294 / $8.7059 | Buy Now |
DISTI #
63514490
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 277VAC 0.08N Screw Mount Quick Connect RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 400 |
|
$2.7720 | Buy Now |
DISTI #
V7-5F17D8-289
|
TTI | Basic / Snap Action Switches V-BASIC SW SPDT 3A 250VAC SIMULAT ROLL Min Qty: 200 Package Multiple: 1 | Americas - 0 |
|
$6.3100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 3 A 125, 250, or 277 Vac, 29,21 mm [1.15 in] Simulated Roller Lever Actuator, 8 g [0.28 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
3005 In Stock |
|
$5.0700 / $7.4000 | Buy Now |
Part Details for V7-5F17D8-289
V7-5F17D8-289 CAD Models
V7-5F17D8-289 Part Data Attributes
|
V7-5F17D8-289
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-5F17D8-289
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.93mm, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.93 mm | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 3A@277VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.08 N | |
Pre-Travel-Max | 3.18 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |