Part Details for V7-3E17E9-022 by Honeywell Sensing and Control
Results Overview of V7-3E17E9-022 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V7-3E17E9-022 Information
V7-3E17E9-022 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V7-3E17E9-022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F5094
|
Newark | Microswitch, Lever, Spdt, 277Vac, 10A, Microswitch Type:Miniature, Microswitch Actuator:Short Leve... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 | Buy Now |
DISTI #
480-3195-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9280 / $4.6100 | Buy Now |
DISTI #
785-V7-3E17E9-022
|
Mouser Electronics | Basic / Snap Action Switches 10 A @ 277 VAC Strght Lever Actutor RoHS: Compliant | 67 |
|
$2.9300 / $3.5900 | Buy Now |
DISTI #
70118583
|
RS | Straight Lever Switch, 10 A, 277 VAC, Miniature, 1.40 in., Silver, V7 Series | Honeywell V7-3E17E9-0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 276 |
|
$3.2400 / $3.7700 | Buy Now |
DISTI #
V7-3E17E9-022
|
TTI | Basic / Snap Action Switches 10 A @ 277 VAC Strght Lever Actutor RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.2700 / $3.0800 | Buy Now |
|
Powell Electronics | Snap-Action Basic Switch Min Qty: 1 | 16 |
|
$2.2800 / $3.7500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 10 A 125, 250, o... more RoHS: Compliant |
2395 In Stock |
|
$3.0790 / $3.6610 | Buy Now |
Part Details for V7-3E17E9-022
V7-3E17E9-022 CAD Models
V7-3E17E9-022 Part Data Attributes
|
V7-3E17E9-022
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-3E17E9-022
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.7mm, Quick Connect Terminal, Panel Mount,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.7 mm | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.29 N | |
Pre-Travel-Max | 3.05 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |