V7-1Z13E9
Description: Snap Acting/Limit Switch, SPDT, Momentary, 2.46mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount

Overview of V7-1Z13E9 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems

Price & Stock for V7-1Z13E9 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 86C1348
Newark V Basic Switch : Rohs Compliant: Yes |Honeywell V7-1Z13E9 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.2100
$9.2100 Buy Now
DISTI # 480-5262-ND
DigiKey SWITCH SNAP ACTION SPDT 25A 277V Lead time: 32 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 785-V7-1Z13E9
Mouser Electronics Basic / Snap Action Switches MINI BASIC SW SPDT 25A 277VAC PIN PLUNG RoHS: Compliant 153
  • 1 $15.2900
  • 10 $11.8600
  • 20 $11.2400
  • 50 $10.6200
  • 100 $8.2600
  • 200 $8.2500
$8.2500 / $15.2900 Buy Now

CAD Models for V7-1Z13E9 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V7-1Z13E9 by Honeywell Sensing and Control

V7-1Z13E9
Honeywell Sensing and Control
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
Honeywell
Actuator Travel
2.46 mm
Actuator Type
PIN PLUNGER
Body Breadth
10.2 mm
Body Height
15.9 mm
Body Length or Diameter
28.8 mm
Contact (AC) Max Rating R Load
25A@277VAC
Contact Current(AC)-Max
25 A
Contact Voltage(AC)-Max
277 V
Mounting Feature
PANEL MOUNT
Operating Force-Max
2.21 N
Operating Temperature-Max
82 °C
Operating Temperature-Min
-40 °C
Pre-Travel-Max
1.19 mm
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. V7-1Z13E9
    Honeywell Sensing and Control
    Snap Acting/Limit Switch, SPDT, Momentary, 2.46mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
    VS

Related Parts for V7-1Z13E9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V7-1Z13E9 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V7-1Z13E9 by Honeywell Sensing and Control

  • Please alert me when V7-1Z13E9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V7-1Z13E9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V7-1Z13E9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V7-1Z13E9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V7-1Z13E9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V7-1Z13E9 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: