Part Details for V7-1X2AE9-292 by Honeywell Sensing and Control
Overview of V7-1X2AE9-292 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V7-1X2AE9-292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V7-1X2AE9-292-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 6A 125V Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1895 | Buy Now |
DISTI #
785-V71X2AE9292
|
Mouser Electronics | Basic / Snap Action Switches 6A 125/250/277VAC RoHS: Compliant | 0 |
|
$9.1800 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), No Electrical Rating, 20,6 mm [0.81 in] Roller Lever Actuator, 180 g [6.35 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, No Branding on Switch RoHS: Compliant |
194 In Stock |
|
$7.2900 / $15.9700 | Buy Now |
DISTI #
58785365
|
Verical | Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 6A 277VAC 93.21VA 0.89N Screw Mount Min Qty: 5 Package Multiple: 5 Date Code: 2132 | Americas - 190 |
|
$12.2070 / $20.7610 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), No Electrical Rating, 20,6 mm [0.81 in] Roller Lever Actuator, 180 g [6.35 oz] Maximum Operating Force, 3,1 mm [0.12 in] Mounting Holes, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, No Branding on Switch RoHS: Compliant |
194 In Stock |
|
$7.2900 / $15.9700 | Buy Now |