Part Details for V7-1V20E9-000-1 by Honeywell Sensing and Control / MICRO SWITCH
Results Overview of V7-1V20E9-000-1 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V7-1V20E9-000-1 Information
V7-1V20E9-000-1 by Honeywell Sensing and Control / MICRO SWITCH is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V7-1V20E9-000-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000214405
|
Sager | Basic / Snap Action Switches V-BASIC SW N.O. SP 21A 277VAC 1.57N Min Qty: 200 | 0 |
|
$4.0200 / $4.2400 | Buy Now |