Part Details for V7-1C27E9 by Honeywell Sensing and Control
Overview of V7-1C27E9 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for V7-1C27E9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C1316
|
Newark | Micro Sw, Pin Plunger, Spst-No, 15A 277V, Microswitch Type:Miniature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spst-No, Switch Terminals:Quick Connect, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell V7-1C27E9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$2.7400 / $4.3500 | Buy Now |
DISTI #
480-3187-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 15A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
38 In Stock |
|
$2.5250 / $3.6400 | Buy Now |
DISTI #
785-V7-1C27E9
|
Mouser Electronics | Basic / Snap Action Switches SPST NO 15.1A 250VAC Pin Plunger,straigh RoHS: Compliant | 190 |
|
$2.5200 / $3.6400 | Buy Now |
DISTI #
71018899
|
RS | Miniature Basic Switch, SP, NO, 15.10 A @ 250 Vac, Pin Plunger | Honeywell V7-1C27E9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 294 |
|
$2.7600 / $3.6800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, Pin Plunger, 150 g [5.3 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA RoHS: Compliant |
3715 In Stock |
|
$1.9700 / $3.8800 | Buy Now |
DISTI #
60588586
|
Verical | Switch Snap Action N.O. SPST Pin Plunger 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount Quick Connect RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1603 | Americas - 3715 |
|
$3.2588 / $4.5647 | Buy Now |
DISTI #
V7-1C27E9
|
TTI | Basic / Snap Action Switches SPST NO 15.1A 250VAC Pin Plunger,straigh RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 8 In Stock |
|
$2.4900 / $3.6000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, Pin Plunger, 150 g [5.3 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Spread Termination, UL, CSA RoHS: Compliant |
3715 In Stock |
|
$1.9700 / $3.8800 | Buy Now |
Part Details for V7-1C27E9
V7-1C27E9 CAD Models
V7-1C27E9 Part Data Attributes
|
V7-1C27E9
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-1C27E9
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.46 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 15.1A@250VAC | |
Contact Current(AC)-Max | 15.1 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |