Part Details for V7-1B17D8-207 by Honeywell Sensing and Control
Overview of V7-1B17D8-207 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for V7-1B17D8-207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B2769
|
Newark | Microswitch, Roller Lever Spdt 11A 277V, Microswitch Type:Miniature, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Solder, Contact Current Max:11A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell V7-1B17D8-207 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2186 |
|
$3.4400 / $3.9700 | Buy Now |
DISTI #
480-3730-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
431 In Stock |
|
$3.1510 / $5.5400 | Buy Now |
DISTI #
785-V7-1B17D8-207
|
Mouser Electronics | Basic / Snap Action Switches 11A 1.34" LEVER RoHS: Compliant | 423 |
|
$3.1500 / $4.2200 | Buy Now |
DISTI #
70120499
|
RS | Miniature Basic Switch, SPDT, Roller Lever, 1.34in., Quick Connect .187in. | Honeywell V7-1B17D8-207 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1990 |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 85g Maximum Operating Force, Long Roller Lever, UL Recognized, CSA, and VDE Certified, Quick Connect Termination RoHS: Compliant |
15000 In Stock |
|
$2.5200 / $4.9600 | Buy Now |
DISTI #
71330439
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.83N Screw Mount RoHS: Compliant Min Qty: 15 Package Multiple: 5 | Americas - 15000 |
|
$5.4292 / $8.1941 | Buy Now |
DISTI #
77836790
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.83N Screw Mount RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 381 |
|
$4.7320 / $5.8660 | Buy Now |
DISTI #
V7-1B17D8-207
|
TTI | Basic / Snap Action Switches 11A 1.34" LEVER Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.2200 | Buy Now |
DISTI #
V7-1B17D8-207
|
TME | Microswitch SNAP ACTION, 11A/125VAC, with lever (with roller) Min Qty: 1 | 381 |
|
$3.5200 / $5.1000 | Buy Now |
|
Powell Electronics | Snap-Action Basic Switch Min Qty: 1 | 26 |
|
$2.4100 / $3.9700 | Buy Now |
Part Details for V7-1B17D8-207
V7-1B17D8-207 CAD Models
V7-1B17D8-207 Part Data Attributes
|
V7-1B17D8-207
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-1B17D8-207
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |