Datasheets
V62C31161024LL-70KI by: Mosel Vitelic Corporation

Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, 0.400 INCH, SO-44

Part Details for V62C31161024LL-70KI by Mosel Vitelic Corporation

Overview of V62C31161024LL-70KI by Mosel Vitelic Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ZSSC3170KITV2P1 Renesas Electronics Corporation Evaluation Kit for ZSSC3170

Part Details for V62C31161024LL-70KI

V62C31161024LL-70KI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V62C31161024LL-70KI Part Data Attributes

V62C31161024LL-70KI Mosel Vitelic Corporation
Buy Now Datasheet
Compare Parts:
V62C31161024LL-70KI Mosel Vitelic Corporation Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, 0.400 INCH, SO-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOSEL-VITELIC
Part Package Code SOIC
Package Description SOJ, SOJ44,.44
Pin Count 44
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 70 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J44
JESD-609 Code e0
Length 28.73 mm
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Number of Functions 1
Number of Terminals 44
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ44,.44
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3.7 mm
Standby Current-Max 0.000015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for V62C31161024LL-70KI

This table gives cross-reference parts and alternative options found for V62C31161024LL-70KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62C31161024LL-70KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
V62C3801024LL-55BI Standard SRAM, 128KX8, 55ns, CMOS, PBGA48, FBGA-48 Mosel Vitelic Corporation V62C31161024LL-70KI vs V62C3801024LL-55BI
IS62V6416LL-70TI Standard SRAM, 128KX8, 70ns, CMOS, PDSO44, PLASTIC, TSOP2-44 Integrated Silicon Solution Inc V62C31161024LL-70KI vs IS62V6416LL-70TI
V62C2161024LL-55TI Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 Mosel Vitelic Corporation V62C31161024LL-70KI vs V62C2161024LL-55TI
PDM41532LA20TATR Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 IXYS Corporation V62C31161024LL-70KI vs PDM41532LA20TATR
PDM41532SA20SOTY Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 IXYS Corporation V62C31161024LL-70KI vs PDM41532SA20SOTY
SRM20W117SLRT2 64KX16 STANDARD SRAM, 120ns, PDSO44, PLASTIC, REVERSE, TSOP2-44 Epson Electronics America Inc V62C31161024LL-70KI vs SRM20W117SLRT2
V62C2801024LL-100BI Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, FBGA-48 Mosel Vitelic Corporation V62C31161024LL-70KI vs V62C2801024LL-100BI
KM6161002CJ-1500 Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, PLASTIC, SOJ-44 Samsung Semiconductor V62C31161024LL-70KI vs KM6161002CJ-1500
IS62US6416LL-70HI Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, STSOP2-44 Integrated Silicon Solution Inc V62C31161024LL-70KI vs IS62US6416LL-70HI
TC55V1664BJI-10 IC 64K X 16 CACHE SRAM, 10 ns, PDSO44, 0.400 INCH, SOJ-44, Static RAM Toshiba America Electronic Components V62C31161024LL-70KI vs TC55V1664BJI-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62C31161024LL-70KI by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62C31161024LL-70KI by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of V62C31161024LL-70KI would you like to use for your alert(s)?
  • Please alert me when V62C31161024LL-70KI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V62C31161024LL-70KI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62C31161024LL-70KI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V62C31161024LL-70KI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62C31161024LL-70KI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62C31161024LL-70KI by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: