-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Differential Comparator With Strobes 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/03638-01XE | Texas Instruments | Enhanced Product Differential Comparator With Strobes 8-SOIC -40 to 125 | |
86303638BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit Snap-together Plastic Hood for 15 position connector. | |
V62/03638-02XE | Texas Instruments | Enhanced Product Differential Comparator With Strobes 8-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/03638-01XE
|
Mouser Electronics | Analog Comparators Mil Enhance Diff Comparator RoHS: Compliant | 0 |
|
$1.1800 / $1.2300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V62/03638-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/03638-01XE
Texas Instruments
Enhanced Product Differential Comparator With Strobes 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 115 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for V62/03638-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/03638-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM211QDRG4Q1 | Automotive Catalog Differential Comparator With Strobes 8-SOIC -40 to 125 | Texas Instruments | V62/03638-01XE vs LM211QDRG4Q1 |
LM211QDRQ1 | Automotive Catalog Differential Comparator With Strobes 8-SOIC -40 to 125 | Texas Instruments | V62/03638-01XE vs LM211QDRQ1 |
LM211DT | Voltage comparator with strobe | STMicroelectronics | V62/03638-01XE vs LM211DT |
LM211D | Differential Comparator With Strobes 8-SOIC -40 to 85 | Texas Instruments | V62/03638-01XE vs LM211D |
LM211DRE4 | Differential Comparator With Strobes 8-SOIC -40 to 85 | Texas Instruments | V62/03638-01XE vs LM211DRE4 |
LM211QDG4 | Differential Comparator With Strobes 8-SOIC -40 to 125 | Texas Instruments | V62/03638-01XE vs LM211QDG4 |
LM211DG4 | Differential Comparator With Strobes 8-SOIC -40 to 85 | Texas Instruments | V62/03638-01XE vs LM211DG4 |
LM211DE4 | Differential Comparator With Strobes 8-SOIC -40 to 85 | Texas Instruments | V62/03638-01XE vs LM211DE4 |
LM211D | Comparator, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | V62/03638-01XE vs LM211D |
LM211DR2G | Comparator, Single, SOIC-8 Narrow Body, 2500-REEL | onsemi | V62/03638-01XE vs LM211DR2G |