-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Single, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5309
|
Newark | Comparator, Single, 200Ns, Soic-8, Comparator Type:General Purpose, No. Of Comparators:1 Comparator, Response Time:200Ns, Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Rohs Compliant: Yes |Onsemi LM211DR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1987 |
|
$0.1810 / $0.4990 | Buy Now |
DISTI #
45J0709
|
Newark | Ic, volt Comparator, single, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi LM211DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 / $0.2200 | Buy Now |
DISTI #
LM211DR2GOSCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3594 In Stock |
|
$0.1598 / $0.5700 | Buy Now |
DISTI #
LM211DR2G
|
Avnet Americas | Comparator Single ±15V/30V 8-Pin SOIC N T/R - Tape and Reel (Alt: LM211DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1003 / $0.1197 | Buy Now |
DISTI #
863-LM211DR2G
|
Mouser Electronics | Analog Comparators 5-30V SGL Comparator -25 to 85 deg C RoHS: Compliant | 9261 |
|
$0.1590 / $0.5100 | Buy Now |
DISTI #
70339693
|
RS | LM211DR2G Comparator, DTL, MOS, RTL, TTL O/P, 200ns 5 - 30 V 8-Pin SOIC | ON Semiconductor LM211DR2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2920 / $0.3440 | RFQ |
|
Future Electronics | LM Series 36 V 150 nA Surface Mount Single Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1580 / $0.1720 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Rochester Electronics | LM211 - Comparator, 4000uV Offset-Max, 200ns Response Time, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 326 |
|
$0.1584 / $0.1864 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 1760 |
|
$0.2418 / $0.2569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM211DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM211DR2G
onsemi
Comparator, Single, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 1035758 | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Description | Comparator Single 30V SOIC8 ON Semiconductor LM211DR2G Comparator, DTL, MOS, RTL, TTL O/P, 200ns 5 → 30 V 8-Pin SOIC | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM211DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM211DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM211DG | Comparator, Single, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM211DR2G vs LM211DG |
LM211D | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96, SO-8, Comparator | NXP Semiconductors | LM211DR2G vs LM211D |
LM211DRG4 | Differential Comparator With Strobes 8-SOIC -40 to 85 | Texas Instruments | LM211DR2G vs LM211DRG4 |
LM211D | Comparator, | Rochester Electronics LLC | LM211DR2G vs LM211D |
LM211D | Comparator | National Semiconductor Corporation | LM211DR2G vs LM211D |
LM211QDRG4 | Differential Comparator With Strobes 8-SOIC -40 to 125 | Texas Instruments | LM211DR2G vs LM211QDRG4 |
LM211D | Differential Comparator With Strobes 8-SOIC -40 to 85 | Texas Instruments | LM211DR2G vs LM211D |
LM211QDG4 | Differential Comparator With Strobes 8-SOIC -40 to 125 | Texas Instruments | LM211DR2G vs LM211QDG4 |
V62/03638-02XE | Enhanced Product Differential Comparator With Strobes 8-SOIC -55 to 125 | Texas Instruments | LM211DR2G vs V62/03638-02XE |
LM211DR | Differential Comparator With Strobes 8-SOIC -40 to 85 | Texas Instruments | LM211DR2G vs LM211DR |