Logic
V62/13605-01XE
Texas Instruments
Description: Enhanced Product Single 3-Input Positive OR-AND Gate 6-SOT-23 -55 to 125

Overview of V62/13605-01XE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for V62/13605-01XE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-V62/13605-01XECT-ND
DigiKey ENHANCED PRODUCT SINGLE 3-INPUT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 240
In Stock
  • 1 $2.6800
  • 100 $2.0620
  • 250 $2.0620
  • 1,250 $1.3562
$1.3562 / $2.6800 Buy Now
DISTI # 595-V62/13605-01XE
Mouser Electronics Logic Gates Sng 3-Input Positive OR-AND Gate RoHS: Compliant 0
  • 1 $2.9000
  • 10 $2.6000
  • 100 $2.1300
  • 250 $2.0200
  • 500 $1.8100
  • 1,000 $1.5300
  • 2,500 $1.4500
  • 5,000 $1.4000
$1.4000 / $2.9000 Order Now

CAD Models for V62/13605-01XE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V62/13605-01XE by Texas Instruments

V62/13605-01XE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR-AND GATE
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
3
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.0125 mA
Prop. Delay@Nom-Sup
5.9 ns
Propagation Delay (tpd)
17.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. V62/13605-01XE
    Texas Instruments
    Enhanced Product Single 3-Input Positive OR-AND Gate 6-SOT-23 -55 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/13605-01XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/13605-01XE by Texas Instruments

Select Manufacturer
Which Manufacturer of V62/13605-01XE would you like to use for your alert(s)?
  • Please alert me when V62/13605-01XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V62/13605-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/13605-01XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V62/13605-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/13605-01XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/13605-01XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: