Part Details for V54C316162VT5 by Mosel Vitelic Corporation
Overview of V54C316162VT5 by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for V54C316162VT5
V54C316162VT5 CAD Models
V54C316162VT5 Part Data Attributes
|
V54C316162VT5
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V54C316162VT5
Mosel Vitelic Corporation
Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP50,.46,32 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G50 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V54C316162VT5
This table gives cross-reference parts and alternative options found for V54C316162VT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C316162VT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S161622D-TE55 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, TSOP2-50 | Samsung Semiconductor | V54C316162VT5 vs K4S161622D-TE55 |
W9816G6IH-7 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, ROHS COMPLIANT, TSOP2-50 | Winbond Electronics Corp | V54C316162VT5 vs W9816G6IH-7 |
K4S161622H-TC550 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | Samsung Semiconductor | V54C316162VT5 vs K4S161622H-TC550 |
HYB39S16160CT-6 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 | Infineon Technologies AG | V54C316162VT5 vs HYB39S16160CT-6 |
HY57V161610DTC-55I | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | V54C316162VT5 vs HY57V161610DTC-55I |
HYB39S16160CT-6 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Siemens | V54C316162VT5 vs HYB39S16160CT-6 |
K4S161622D-TL55 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | Samsung Semiconductor | V54C316162VT5 vs K4S161622D-TL55 |
V54C317162VCT-5 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Mosel Vitelic Corporation | V54C316162VT5 vs V54C317162VCT-5 |
HY57V161610DTC-55 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | V54C316162VT5 vs HY57V161610DTC-55 |
K4S161622E-TI55 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, TSOP2-50 | Samsung Semiconductor | V54C316162VT5 vs K4S161622E-TI55 |