Part Details for V54C317162VCT-5 by Mosel Vitelic Corporation
Overview of V54C317162VCT-5 by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V54C317162VCT-5
V54C317162VCT-5 CAD Models
V54C317162VCT-5 Part Data Attributes
|
V54C317162VCT-5
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V54C317162VCT-5
Mosel Vitelic Corporation
Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G50 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for V54C317162VCT-5
This table gives cross-reference parts and alternative options found for V54C317162VCT-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V54C317162VCT-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W981616BH-7L | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 | Winbond Electronics Corp | V54C317162VCT-5 vs W981616BH-7L |
HY57V161610DTC-55I | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | V54C317162VCT-5 vs HY57V161610DTC-55I |
HYB39S16160CT-7 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 | Infineon Technologies AG | V54C317162VCT-5 vs HYB39S16160CT-7 |
VG3617161BT-5.5 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 | Vanguard International Semiconductor Corporation | V54C317162VCT-5 vs VG3617161BT-5.5 |
K4S161622D-TE55 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, TSOP2-50 | Samsung Semiconductor | V54C317162VCT-5 vs K4S161622D-TE55 |
W9816G6IH-6 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, ROHS COMPLIANT, TSOP2-50 | Winbond Electronics Corp | V54C317162VCT-5 vs W9816G6IH-6 |
HYB39S16160CT-7 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Siemens | V54C317162VCT-5 vs HYB39S16160CT-7 |
W981616BH-7 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 | Winbond Electronics Corp | V54C317162VCT-5 vs W981616BH-7 |
HY57V161610DTC-55 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | V54C317162VCT-5 vs HY57V161610DTC-55 |
V54C316162VCT55 | Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Mosel Vitelic Corporation | V54C317162VCT-5 vs V54C316162VCT55 |