Part Details for V4NS-UL by Saia-Burgess
Overview of V4NS-UL by Saia-Burgess
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V4NS-UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P3632
|
Newark | Microswitch, Plunger, 1Co, 5A, 250V, Microswitch Type:Subminiature, Microswitch Actuator:Plunger, Contact Configuration:Spdt, Switch Terminals:Wire Leaded, Contact Current Max:5A, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Saia-Burgess V4NS-UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3189 |
|
$5.2900 / $5.7700 | Buy Now |
DISTI #
V4NSUL
|
TME | Microswitch SNAP ACTION, 5A/250VAC, without lever, SPDT, ON-(ON) Min Qty: 1 | 134 |
|
$8.6700 / $11.4000 | Buy Now |