Part Details for V436632Y24VATG-10PC by Mosel Vitelic Corporation
Overview of V436632Y24VATG-10PC by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V436632Y24VATG-10PC
V436632Y24VATG-10PC CAD Models
V436632Y24VATG-10PC Part Data Attributes:
|
V436632Y24VATG-10PC
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V436632Y24VATG-10PC
Mosel Vitelic Corporation
Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | MODULE | |
Package Description | DIMM, DIMM144,32 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 2147483648 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,32 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 1.76 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for V436632Y24VATG-10PC
This table gives cross-reference parts and alternative options found for V436632Y24VATG-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V436632Y24VATG-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M464S3254BT1-C1L | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-144 | Samsung Semiconductor | V436632Y24VATG-10PC vs M464S3254BT1-C1L |
M464S3254DTS-L1L | Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | V436632Y24VATG-10PC vs M464S3254DTS-L1L |
V436632Y24VBTG-10PC | Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | Mosel Vitelic Corporation | V436632Y24VATG-10PC vs V436632Y24VBTG-10PC |
M464S3254BT1-C1H | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-144 | Samsung Semiconductor | V436632Y24VATG-10PC vs M464S3254BT1-C1H |
M464S3254BT1-L1L | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-144 | Samsung Semiconductor | V436632Y24VATG-10PC vs M464S3254BT1-L1L |
M464S3254DTS-L1H | Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | V436632Y24VATG-10PC vs M464S3254DTS-L1H |
V436632Y24VACG-10PC | Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | Mosel Vitelic Corporation | V436632Y24VATG-10PC vs V436632Y24VACG-10PC |