Part Details for M464S3254BT1-C1L by Samsung Semiconductor
Overview of M464S3254BT1-C1L by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M464S3254BT1-C1L
M464S3254BT1-C1L CAD Models
M464S3254BT1-C1L Part Data Attributes
|
M464S3254BT1-C1L
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M464S3254BT1-C1L
Samsung Semiconductor
Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM144,32 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 2147483648 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,32 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 0.98 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for M464S3254BT1-C1L
This table gives cross-reference parts and alternative options found for M464S3254BT1-C1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M464S3254BT1-C1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V436632Y24VATG-10PC | Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | Mosel Vitelic Corporation | M464S3254BT1-C1L vs V436632Y24VATG-10PC |
V436632Y24VBCG-10PC | Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | Mosel Vitelic Corporation | M464S3254BT1-C1L vs V436632Y24VBCG-10PC |
M464S3254CTS-L1L | DDR DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S3254BT1-C1L vs M464S3254CTS-L1L |
M464S3254DTS-C1H | Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S3254BT1-C1L vs M464S3254DTS-C1H |
M464S3254DTS-L1L | Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S3254BT1-C1L vs M464S3254DTS-L1L |
M464S3254CTS-C1H | DDR DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S3254BT1-C1L vs M464S3254CTS-C1H |
M464S3254DTS-L1H | Synchronous DRAM Module, 32MX64, 6ns, CMOS, SODIMM-144 | Samsung Semiconductor | M464S3254BT1-C1L vs M464S3254DTS-L1H |
M464S3254BT1-L1L | Synchronous DRAM Module, 32MX64, 6ns, CMOS, DIMM-144 | Samsung Semiconductor | M464S3254BT1-C1L vs M464S3254BT1-L1L |