Part Details for V42254-B2100-R968 by TE Connectivity
Overview of V42254-B2100-R968 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008B-21-0001 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT9366A-B210002 | SiTime | 1 to 220 MHz, Low Jitter Differential XO | |
SiT3907AI-C2-25NB-210.000000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO |
Part Details for V42254-B2100-R968
V42254-B2100-R968 CAD Models
V42254-B2100-R968 Part Data Attributes
|
V42254-B2100-R968
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V42254-B2100-R968
TE Connectivity
CONNECTOR, 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for V42254-B2100-R968
This table gives cross-reference parts and alternative options found for V42254-B2100-R968. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42254-B2100-R968, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1393656-2 | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | V42254-B2100-R968 vs 1-1393656-2 |
1-1393656-2 | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | V42254-B2100-R968 vs 1-1393656-2 |
V42254-B2100-R968 | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | V42254-B2100-R968 vs V42254-B2100-R968 |