Part Details for RPI96U32RB-3 by Amphenol Communications Solutions
Overview of RPI96U32RB-3 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPI96U32RB-3
RPI96U32RB-3 CAD Models
RPI96U32RB-3 Part Data Attributes
|
RPI96U32RB-3
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
RPI96U32RB-3
Amphenol Communications Solutions
Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RPI96U32RB-3
This table gives cross-reference parts and alternative options found for RPI96U32RB-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPI96U32RB-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPIG96U39VRB-2 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | RPI96U32RB-3 vs RPIG96U39VRB-2 |
RPIG96U31VRD-1 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | RPI96U32RB-3 vs RPIG96U31VRD-1 |
RPIG96U39VRD-3 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | RPI96U32RB-3 vs RPIG96U39VRD-3 |
V42254-B2100-R968 | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | RPI96U32RB-3 vs V42254-B2100-R968 |
9-1393641-4 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | RPI96U32RB-3 vs 9-1393641-4 |
RPIG96U31VRB-4 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | RPI96U32RB-3 vs RPIG96U31VRB-4 |
RPIG96U38VRD-1 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | RPI96U32RB-3 vs RPIG96U38VRD-1 |
V42254-B2200-R918 | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | RPI96U32RB-3 vs V42254-B2200-R918 |
8-1393637-7 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | RPI96U32RB-3 vs 8-1393637-7 |
RPIG96U39VRB-4 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | RPI96U32RB-3 vs RPIG96U39VRB-4 |