There are no models available for this part yet.
Overview of V3L-3005 by Honeywell Sensing and Control / Clarostat
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |