Part Details for V386GLF by Integrated Circuit Systems Inc
Results Overview of V386GLF by Integrated Circuit Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V386GLF Information
V386GLF by Integrated Circuit Systems Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for V386GLF
V386GLF CAD Models
V386GLF Part Data Attributes
|
V386GLF
Integrated Circuit Systems Inc
Buy Now
Datasheet
|
Compare Parts:
V386GLF
Integrated Circuit Systems Inc
Line Receiver, 5 Func, 5 Rcvr, CMOS, PDSO56, LEAD FREE, TSSOP-56
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Package Description | LEAD FREE, TSSOP-56 | |
Reach Compliance Code | unknown | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 5 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |