Part Details for V385AGLFT by Integrated Device Technology Inc
Overview of V385AGLFT by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for V385AGLFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 11543 |
|
RFQ |
Part Details for V385AGLFT
V385AGLFT CAD Models
V385AGLFT Part Data Attributes:
|
V385AGLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
V385AGLFT
Integrated Device Technology Inc
Line Driver, 5 Func, 5 Driver, CMOS, PDSO56, ROHS COMPLIANT, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 5 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for V385AGLFT
This table gives cross-reference parts and alternative options found for V385AGLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V385AGLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V385GLF | Line Driver, 5 Func, 5 Driver, CMOS, PDSO56, LEAD FREE, TSSOP-56 | Integrated Device Technology Inc | V385AGLFT vs V385GLF |
V385GTR | Line Driver, 5 Func, 5 Driver, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | V385AGLFT vs V385GTR |
V385GT | Line Driver, 5 Func, 5 Driver, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | V385AGLFT vs V385GT |
V385AG | Line Driver, 5 Func, 5 Driver, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | V385AGLFT vs V385AG |
V385AGT | Line Driver, 5 Func, 5 Driver, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | V385AGLFT vs V385AGT |