Part Details for V3.5MLA0805NA by Intersil Corporation
Overview of V3.5MLA0805NA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V3.5MLA0805NA
V3.5MLA0805NA CAD Models
V3.5MLA0805NA Part Data Attributes
|
V3.5MLA0805NA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V3.5MLA0805NA
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Resistor Type | VARISTOR |
Alternate Parts for V3.5MLA0805NA
This table gives cross-reference parts and alternative options found for V3.5MLA0805NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V3.5MLA0805NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V3.5MLA0805NA | Varistor, 3.5V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V3.5MLA0805NA vs V3.5MLA0805NA |