V3.5MLA0805NA
vs
V3.5MLA0805LT23
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
HARRIS SEMICONDUCTOR
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Base Number Matches |
1
|
1
|
Circuit RMS Voltage-Max |
|
2.5 V
|
Energy Absorbing Capacity-Max |
|
0.1 J
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Rated Power Dissipation (P) |
|
0.1 W
|
Rated Temperature |
|
125 °C
|
Surface Mount |
|
YES
|
Terminal Finish |
|
SILVER PLATINUM
|
Terminal Placement |
|
DUAL ENDED
|
Terminal Shape |
|
WRAPAROUND
|
Working Voltage |
|
3.5 V
|
|
|
|
Compare V3.5MLA0805NA with alternatives
Compare V3.5MLA0805LT23 with alternatives