Part Details for V292BMC-40LP by QuickLogic Corporation
Overview of V292BMC-40LP by QuickLogic Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Price & Stock for V292BMC-40LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-V292BMC-40LP-ND
|
DigiKey | DRAM CONTROLLER, 512M X 8 Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1274 In Stock |
|
$36.9100 | Buy Now |
|
Rochester Electronics | DRAM Controller, 512M X 8 PQFP132 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1274 |
|
$31.6800 / $37.2700 | Buy Now |
Part Details for V292BMC-40LP
V292BMC-40LP CAD Models
V292BMC-40LP Part Data Attributes:
|
V292BMC-40LP
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
V292BMC-40LP
QuickLogic Corporation
DRAM Controller, 512M X 8, CMOS, PQFP132, PLASTIC, QFP-132
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | AM29040; AM29035; AM29030 | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Memory Organization | 512M X 8 | |
Moisture Sensitivity Level | 3 | |
Number of Banks | 4 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for V292BMC-40LP
This table gives cross-reference parts and alternative options found for V292BMC-40LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V292BMC-40LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V96BMC | DRAM Controller, CMOS, PQFP132, PLASTIC, QFP-132 | QuickLogic Corporation | V292BMC-40LP vs V96BMC |
NSBMC290VF-25 | DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132 | Texas Instruments | V292BMC-40LP vs NSBMC290VF-25 |
NSBMC292VF-25 | DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132 | Texas Instruments | V292BMC-40LP vs NSBMC292VF-25 |
NSBMC292VF-16 | IC DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132, Memory Controller | National Semiconductor Corporation | V292BMC-40LP vs NSBMC292VF-16 |
NSBMC290VF-20 | DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132 | Texas Instruments | V292BMC-40LP vs NSBMC290VF-20 |
NSBMC290VF-25 | IC DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132, Memory Controller | National Semiconductor Corporation | V292BMC-40LP vs NSBMC290VF-25 |
V96BMC-33LP | DRAM Controller, 64M X 8, MOS, PQFP132, PLASTIC, QFP-132 | QuickLogic Corporation | V292BMC-40LP vs V96BMC-33LP |
NSBMC292VF-25 | IC DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132, Memory Controller | National Semiconductor Corporation | V292BMC-40LP vs NSBMC292VF-25 |
V292BMC | DRAM Controller, CMOS, PQFP132 | QuickLogic Corporation | V292BMC-40LP vs V292BMC |
NSBMC292VF-16 | DRAM CONTROLLER, PQFP132, PLASTIC, QFP-132 | Texas Instruments | V292BMC-40LP vs NSBMC292VF-16 |