V292BMC-40LP vs NSBMC290VF-25 feature comparison

V292BMC-40LP QuickLogic Corporation

Buy Now Datasheet

NSBMC290VF-25 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUICKLOGIC CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code QFP
Package Description PLASTIC, QFP-132 BQFP, SPQFP132,1.1SQ
Pin Count 132
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Boundary Scan NO NO
Bus Compatibility AM29040; AM29035; AM29030
External Data Bus Width
JESD-30 Code S-PQFP-G132 S-PQFP-G132
Length 24.13 mm 24.13 mm
Low Power Mode NO NO
Memory Organization 512M X 8
Moisture Sensitivity Level 3
Number of Banks 4 2
Number of Terminals 132 132
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP BQFP
Package Equivalence Code SPQFP132,1.1SQ SPQFP132,1.1SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK, BUMPER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 4.45 mm
Supply Current-Max 100 mA 100 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.64 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MEMORY CONTROLLER, DRAM MEMORY CONTROLLER, DRAM
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare V292BMC-40LP with alternatives

Compare NSBMC290VF-25 with alternatives