Part Details for V23148-B0005-A101 by TE Connectivity
Overview of V23148-B0005-A101 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for V23148-B0005-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M9081
|
Newark | V23148-B0005-A101 |Potter&brumfield Te Connectivity V23148-B0005-A101 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 1779 |
|
$11.9700 / $13.2100 | Buy Now |
DISTI #
PB2105-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 7A 12V Min Qty: 1 Lead time: 39 Weeks Container: Tray |
243 In Stock |
|
$9.1935 / $15.0400 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 7A SPDT(21.2x16.2x14.9)mm THT RoHS: Compliant |
1779 Partner Stock |
|
$9.0100 / $16.3600 | Buy Now |
DISTI #
1393204-7
|
TTI | General Purpose Relays V23148-B0005-A101 Min Qty: 400 Package Multiple: 400 Container: Tube | Americas - 0 |
|
$8.4300 / $11.0400 | Buy Now |
DISTI #
TE Connectivity V23148-B0005-A101
|
PEI Genesis | Power/Signal Relay 1 Form C | 1779 |
|
Buy Now | |
DISTI #
000000000002454510
|
Sager | TE Connectivity V23148-B0005-A101 RELAY SPC IN Min Qty: 25 | 0 |
|
$15.1800 | Buy Now |
|
Master Electronics | Power Relay 12VDC 7A SPDT(21.2x16.2x14.9)mm THT RoHS: Compliant |
1779 Partner Stock |
|
$9.0100 / $16.3600 | Buy Now |
Part Details for V23148-B0005-A101
V23148-B0005-A101 CAD Models
V23148-B0005-A101 Part Data Attributes:
|
V23148-B0005-A101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23148-B0005-A101
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.038A (Coil), 12VDC (Coil), 1210mW (Coil), 7A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.2 mm | |
Body Height | 14.9 mm | |
Body Length or Diameter | 21.2 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 1210 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 119 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7A@400VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 21.2mm x 16.2mm x 14.9mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |