Part Details for V23134J1052D642 by TE Connectivity
Overview of V23134J1052D642 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23134J1052D642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2477
|
Newark | Relay, Automotive, Spst-No, 12Vdc, 50A, Coil Voltage:12Vdc, Contact Current:50A, Contact Configuration:Spst-No, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Product Range:Power Relay F7 Series, Coil Resistance:90Ohm Rohs Compliant: Yes |Te Connectivity V23134J1052D642 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 647 |
|
$7.9600 / $8.6900 | Buy Now |
DISTI #
2266-V23134J1052D642-ND
|
DigiKey | RELAY AUTOMOTIVE SPST-NO 70A 12V Min Qty: 1 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$9.5100 | Buy Now |
DISTI #
PB2136-ND
|
DigiKey | RELAY AUTOMOTIVE SPST-NO 70A 12V Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8000 / $11.6400 | Buy Now |
DISTI #
98K2477
|
Avnet Americas | Relay Automotive SPST-NO 70A 12VDC 90 Ohm Bracket Mount - Bulk (Alt: 98K2477) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 31 Partner Stock |
|
$12.6000 / $15.5600 | Buy Now |
DISTI #
655-V23134J1052D642
|
Mouser Electronics | Automotive Relays 12V 1 Form A 50A RoHS: Compliant | 677 |
|
$10.0000 / $13.1400 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 70A SPST-NO RoHS: Compliant |
6915 In Stock |
|
$8.2100 / $12.4600 | Buy Now |
DISTI #
1393304-9
|
TTI | Automotive Relays V23134J1052D642 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 448 In Stock |
|
$7.3500 / $8.6600 | Buy Now |
DISTI #
98K2477
|
Avnet Americas | Relay Automotive SPST-NO 70A 12VDC 90 Ohm Bracket Mount - Bulk (Alt: 98K2477) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 31 Partner Stock |
|
$12.6000 / $15.5600 | Buy Now |
DISTI #
V23134J1052D642
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, 70A, automotive, 90Ω Min Qty: 1 | 219 |
|
$6.4200 / $9.6400 | Buy Now |
DISTI #
9913785
|
element14 Asia-Pacific | Relay, SPNO 12vDC RoHS: Compliant Min Qty: 1 Container: Each | 616 |
|
$10.6437 / $12.6361 | Buy Now |