-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 3A (Contact), 220VDC (Contact), AC/DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7699
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 3A, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:3A, Product Range:D2N/V23105 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23105A5003A201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1020 |
|
$2.5100 / $3.4900 | Buy Now |
DISTI #
36K7699
|
Avnet Americas | Electromechanical Relay DPDT 3A 12VDC 968Ohm Through Hole - Bulk (Alt: 36K7699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$3.1300 / $3.3500 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 3A DPDT(20.2x10x11)mm THT RoHS: Compliant |
33121 In Stock |
|
$2.3800 / $2.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 132 |
|
$1.5681 / $3.3600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
8-1393792-8
|
TTI | Low Signal Relays - PCB V23105A5003A201 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1000 In Stock |
|
$2.4500 | Buy Now |
DISTI #
36K7699
|
Avnet Americas | Electromechanical Relay DPDT 3A 12VDC 968Ohm Through Hole - Bulk (Alt: 36K7699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$3.1300 / $3.3500 | Buy Now |
DISTI #
TE Connectivity V23105A5003A201
|
PEI Genesis | Power/Signal Relay 2 Form C | 0 |
|
Buy Now | |
DISTI #
000000000000049180
|
Sager | Low Signal Relays - PCB 12VDC Non-latching 1 coil 150mW D2n Min Qty: 1 | 62 |
|
$2.0000 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 3A DPDT(20.2x10x11)mm THT RoHS: Compliant |
33121 In Stock |
|
$2.3800 / $2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23105A5003A201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23105A5003A201
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.013A (Coil), 12VDC (Coil), 150mW (Coil), 3A (Contact), 220VDC (Contact), AC/DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 960 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Power Rating R Load | 125VA@250VAC | |
Contact (AC) Max Rating R Load | 0.3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 3A@220VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.3mm x 10.1mm x 11.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT |